Kingston DataTraveler Max 1 TB USB 3.2 USB Flash Drive
- RS-stocknr.:
- 266-1678
- Artikelnummer Distrelec:
- 303-76-595
- Fabrikantnummer:
- DTMAXA/1TB
- Fabrikant:
- Kingston
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 266-1678
- Artikelnummer Distrelec:
- 303-76-595
- Fabrikantnummer:
- DTMAXA/1TB
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Product Type | USB Flash Drive | |
| Memory Size | 1TB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| Encryption Level | No-Encryption | |
| NAND Type | 3D TLC | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Product Type USB Flash Drive | ||
Memory Size 1TB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Self-Destruct No | ||
Encryption Level No-Encryption | ||
NAND Type 3D TLC | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston DataTraveler Max series USB flash drives leverage the latest USB 3.2 Gen 2 standard. Designed with portability and convenience in mind, the unique ridged casing protects the connector when not in use and is easily moved with a single motion.
Unique ridged casing with keyring loop
With type-C and type-A connector
Gerelateerde Links
- Kingston DataTraveler Max 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 256 GB USB 3.2 USB Flash Drive
- Kingston Max 1 TB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Micro 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 128 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler 70 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler SE9 G3 64 GB USB 3.2 USB Flash Drive