RS PRO to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- RS-stocknr.:
- 192-4725
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 12,56
(excl. BTW)
€ 15,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending
- 117 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,56 |
*prijsindicatie
- RS-stocknr.:
- 192-4725
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Adapter | |
| Standards/Approvals | No | |
| Supported Number of Displays | 1 | |
| USB Specification | USB 3.1 | |
| Maximum Resolution | 4 k | |
| Video Connection Type | DisplayPort | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Adapter | ||
Standards/Approvals No | ||
Supported Number of Displays 1 | ||
USB Specification USB 3.1 | ||
Maximum Resolution 4 k | ||
Video Connection Type DisplayPort | ||
- Land van herkomst:
- CN
The RS PRO 2 metre USB version 3.1 type C male to type C male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.5mm.
The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.
USB 3.1 supports Alternative Mode commonly known as Alt Mode which allows a 4K digital signal native to DisplayPort, which with the help of other adapters can be convert to other video signal, but the port it is connected must also support Alt Mode.
USB 3.1 also supports 20 volt, 3 amp power delivery.
Gerelateerde Links
- StarTech.com to DisplayPort Adapter USB 3.1 2 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter USB 3.1 2 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort HDMI, VGA Adapter USB 3.1 4 Supported Display(s) - 4 k
- StarTech.com to VGA Mini DisplayPort, DVI Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4K at 60Hz