StarTech.com USB C to HDMI, Mini DisplayPort Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz
- RS-stocknr.:
- 197-5502
- Artikelnummer Distrelec:
- 302-33-093
- Fabrikantnummer:
- CDPVDHMDPDP
- Fabrikant:
- StarTech.com
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 197-5502
- Artikelnummer Distrelec:
- 302-33-093
- Fabrikantnummer:
- CDPVDHMDPDP
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Length | 101mm | |
| Refresh Rate | 60Hz | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Maximum Resolution | 4K | |
| USB Standard | USB C | |
| Number of Displays Supported | 1 | |
| USB Connection Type | USB C | |
| Video Connection Type | HDMI, Mini DisplayPort | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Length 101mm | ||
Refresh Rate 60Hz | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Maximum Resolution 4K | ||
USB Standard USB C | ||
Number of Displays Supported 1 | ||
USB Connection Type USB C | ||
Video Connection Type HDMI, Mini DisplayPort | ||
- Land van herkomst:
- CN
StarTech.com Multiport Video Adapter, 4 Displays Supported, USB C - CDPVDHMDPDP
For a versatile viewing experience, use this video adapter from StarTech.com to connect your USB C-type laptop to four different types of displays. You can use it while travelling, collaborating in the office or to maximise your screen when working from home. A magnetic retainer helps keep the connecting cable in place, stopping it from falling out when you're on the go.
Reliable power supplyThe adapter comes with USB Power Delivery, which automatically charges the laptop while it's on, so you won't run out of battery.
High picture resolutionWith a maximum resolution of 4096 x 2160 pixels, the HDMI and mDP outputs support UHD 4K, delivering a high-quality viewing experience.
High picture resolutionWith a maximum resolution of 4096 x 2160 pixels, the HDMI and mDP outputs support UHD 4K, delivering a high-quality viewing experience.
• Durable aluminium housing provides resistance from impact
• Small size and built-in magnetic cable manager for portability and easy organisation
• Space Gray trim provides a sleek accent that matches your Space Gray MacBook or MacBook Pro
• Small size and built-in magnetic cable manager for portability and easy organisation
• Space Gray trim provides a sleek accent that matches your Space Gray MacBook or MacBook Pro
StarTech USB-C multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI or Mini DisplayPort (mDP) display. It features USB Power Delivery, so user can power laptop while outputting video using the same USB-C port. Connect to virtually any display while traveling.
FAQs
Maximize video compatibility with a 4-in-1 adapter: USB-C to VGA, DVI, HDMI or Mini DisplayPort
Maximum portability with a built-in magnetic cable manager
Maximum portability with a built-in magnetic cable manager
What displays can I use this adapter with?This unit is compatible with VGA, DVI, HDMI and mDP displays, so you can use it with a broad range of devices.
Gerelateerde Links
- RND USB C to HDMI Adapter, 1 Supported Display(s) - up to 4K @ 60Hz
- StarTech.com to Mini DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4K at 60Hz
- StarTech.com 4K at 60Hz USB C Adapter USB 3.2 Portswith DisplayPort, HDMI - 3 xUSB ports
- StarTech.com USB C to HDMI Adapter 1 Supported Display(s) - 4K @ 30Hz
- RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k
- StarTech.com to HDMI 2.0 Adapter USB Type C 4 Supported Display(s) - Quad 4K
- StarTech.com to HDMI, DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI, Mini DisplayPort Adapter USB Type C 1 Supported Display(s) - 4 k