StarTech.com to HDMI Graphics Adapter USB Type C 1 Supported Display(s) - 4 k

Subtotaal (1 eenheid)*

€ 42,79

(excl. BTW)

€ 51,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 42,79

*prijsindicatie

RS-stocknr.:
236-8288
Artikelnummer Distrelec:
302-33-072
Fabrikantnummer:
CDP2HDMM3MH
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Graphics Adapter

Standards/Approvals

CE

Maximum Resolution

4 k

USB Specification

USB Type C

Thunderbolt Connector Type

Thunderbolt 3

Supported Number of Displays

1

Video Connection Type

HDMI

Land van herkomst:
CN

StarTech Graphics Adapter, 4K Maximum Resolution, Thunderbolt 3 Connector Type - CDP2HDMM3MH


This graphics adapter converts USB Type-C or Thunderbolt 3 video output to a single HDMI display, providing high-resolution video and HDR support for compatible host and display devices. It functions as a direct cable-based converter that requires a source supporting DisplayPort Alt Mode and is suitable for use across major desktop and mobile operating systems.

Features and Benefits:


• Supports 3840 x 2160 60Hz delivering high-resolution 4K video
• HDR10 compatibility providing enhanced contrast and colour
• DisplayPort 1.4 Alt Mode enabling HBR3 bandwidth transfers
• HDMI 2.0b output supporting 7.1 channel audio
• Integrated chipset minimising signal loss and failure points

Applications


• Suitable for connecting DP Alt Mode laptops to 4K HDMI displays
• Ideal for presenting HDR digital signage content
• Used with creative workstations for accurate colour review
• Can be used for enhanced client presentations with audio
• Used with compatible tablets and phones to mirror screens

What host port capability is required for the cable to work?


The host must support DisplayPort over USB-C (DP Alt Mode) or Thunderbolt 3 for video transmission.

Which HDMI features does the adapter output support?


The output conforms to HDMI 2.0b signalling, including HDR10 and 4:4:4 chroma where supported.

Are there known limitations with certain graphics chipsets?


NVIDIA graphics adapters may not provide 4:4:4 chroma subsampling or multichannel 5.1/7.1 audio with this cable.

What operating systems are compatible without drivers?


It supports driverless plug-and-play on macOS, Windows, Linux, Chrome OS, Android, iPadOS and iOS.

How long is the cable and how does that affect installation?


The cable measures 3m, offering a direct connection to reduce additional adapters and clutter.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.