Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- RS-stocknr.:
- 266-0568
- Fabrikantnummer:
- 12.03.3224-20
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 25,50
(excl. BTW)
€ 30,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 19 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,50 |
*prijsindicatie
- RS-stocknr.:
- 266-0568
- Fabrikantnummer:
- 12.03.3224-20
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Video Connection Type | HDMI | |
| Supported Number of Displays | 1 | |
| USB Specification | USB 3.1, USB 3.2 | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Maximum Resolution 3840 x 2160 pixel | ||
Video Connection Type HDMI | ||
Supported Number of Displays 1 | ||
USB Specification USB 3.1, USB 3.2 | ||
- Land van herkomst:
- CN
The Roline type adapter connect a TV, monitor or projector via HDMI to your MacBook, Ultrabook, notebook/laptop, PC or mobile device with USB Type C connection at resolutions up to 3840x2160 at 30 Hz. It is plug-in adapter with minimal form factor and solid aluminium housing in grey.
No additional power supply required
HDMI socket and USB type C connector
External area of application
Weight 12.5 g
Gerelateerde Links
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter USB 3.1, USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 3840 x 2160 pixel
- Roline to HDMI Adapter Cable USB 3.2 1 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB 3.2 3 Supported Display(s) - 3840 x 2160 (30Hz)
- Roline to DisplayPort Adapter USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel