SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- RS-stocknr.:
- 250-8532
- Fabrikantnummer:
- SU CZHEF1.VC-U1U2-L0-V2-250-R18
- Fabrikant:
- ams OSRAM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 37,03
(excl. BTW)
€ 44,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 8 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 37,03 |
| 10 - 99 | € 29,33 |
| 100 - 249 | € 25,37 |
| 250 - 499 | € 25,07 |
| 500 + | € 24,48 |
*prijsindicatie
- RS-stocknr.:
- 250-8532
- Fabrikantnummer:
- SU CZHEF1.VC-U1U2-L0-V2-250-R18
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | UVC LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 265nm | |
| Radiant Flux | 100mW | |
| Packaging | Tape & Reel | |
| Package Type | Ceramic package | |
| Viewing Angle | 150 ° | |
| Number of Pins | 3 | |
| LED Material | Aluminium Gallium Nitride | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | No | |
| Series | SU CZHEF1.VC | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type UVC LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 265nm | ||
Radiant Flux 100mW | ||
Packaging Tape & Reel | ||
Package Type Ceramic package | ||
Viewing Angle 150 ° | ||
Number of Pins 3 | ||
LED Material Aluminium Gallium Nitride | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard No | ||
Series SU CZHEF1.VC | ||
- Land van herkomst:
- KR
The ams OSRAM OSLON UV series UV-C LED offers high efficiency in high power class. It allows a flexible design for any application which requires UV-C radiation.
Ceramic package with lens
Chip technology AlGaN based flip chip
Typically radiation 150°
Gerelateerde Links
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 75 mW 120 °, 2-Pin Surface package
- SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- SU CULFP1.VC-CBCF-45-V3V4 OSRAM Opto Semiconductors UV LED 265 nm 115 mW Surface package
- SU CULCP1.VC-MBMH-45-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 270 nm 51 mW, 3-Pin Surface Mount package