Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,73
(excl. BTW)
€ 15,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 12,73 | - |
| 5 - 9 | € 12,47 | 2% |
| 10 + | € 12,21 | 4% |
*prijsindicatie
- RS-stocknr.:
- 471-994
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Belt Section | A | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | FFA | |
| Cord Material | Polyester | |
| Belt Material | Rubber, PET | |
| Belt Height | 8mm | |
| Outside Length | 2.133m | |
| Belt Width | 13mm | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 2.083m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Belt Section A | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series FFA | ||
Cord Material Polyester | ||
Belt Material Rubber, PET | ||
Belt Height 8mm | ||
Outside Length 2.133m | ||
Belt Width 13mm | ||
Standards/Approvals DIN 2215 | ||
Inside Length 2.083m | ||
- Land van herkomst:
- IN
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Features and Benefits
Belt Construction
Applications
Note
Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790