Hutchinson Drive Belt, belt section J 256 mm
- RS-stocknr.:
- 136-5337
- Fabrikantnummer:
- 4/PJ256
- Fabrikant:
- Hutchinson
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,31
(excl. BTW)
€ 10,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 135 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 8,31 | - |
| 5 - 9 | € 7,99 | 3% |
| 10 - 24 | € 7,82 | 5% |
| 25 + | € 7,64 | 8% |
*prijsindicatie
- RS-stocknr.:
- 136-5337
- Fabrikantnummer:
- 4/PJ256
- Fabrikant:
- Hutchinson
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
| Merk | Hutchinson | |
| Product Type | Drive Belt | |
| Belt Section | J | |
| Series | ConveyXonic | |
| Belt Material | Polyamide | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 256mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson | ||
Product Type Drive Belt | ||
Belt Section J | ||
Series ConveyXonic | ||
Belt Material Polyamide | ||
Minimum Operating Temperature -30°C | ||
Outside Length 256mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR
ConveyXonic® Belts
The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.
Features and Benefits
• Easy to use;• Can convey parcels with heavy loads;• Efficiency reduces the motors electrical consumption;• The number of ribs on the belt can change but the same roller can be used for light loads;• Silent transmission regardless of speed;• Can operate non-stop 24/7 in complete silence
Product Application Information
Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).
Hutchinson
Gerelateerde Links
- Hutchinson Drive Belt, belt section J 256 mm
- Hutchinson Drive Belt, belt section J 290 mm
- Hutchinson Drive Belt, belt section J 336 mm
- Hutchinson Drive Belt, belt section J 373 mm
- Hutchinson Drive Belt, belt section J 560 mm
- Hutchinson Drive Belt, belt section J 608 mm
- Hutchinson Drive Belt, belt section J 476 mm
- Hutchinson Drive Belt, belt section J 614 mm