Ontvang bulkkorting
Voeg 5 meer toe om € 0,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,30
(excl. BTW)
€ 8,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,30 | - |
| 5 - 9 | € 7,15 | € 0,75 |
| 10 - 24 | € 7,01 | € 2,90 |
| 25 + | € 6,52 | € 19,50 |
*prijsindicatie
- RS-stocknr.:
- 173-9972
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | SPZ | |
| Sub Type | Wedge Belt | |
| Series | SPZ | |
| Cord Material | Polyester | |
| Belt Material | Rubber | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9.7mm | |
| Outside Length | 1.325m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4184, DIN 7753 | |
| Inside Length | 1.274m | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Drive Belt | ||
Belt Section SPZ | ||
Sub Type Wedge Belt | ||
Series SPZ | ||
Cord Material Polyester | ||
Belt Material Rubber | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9.7mm | ||
Outside Length 1.325m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4184, DIN 7753 | ||
Inside Length 1.274m | ||
- Land van herkomst:
- CN
High Performance Wedge Belts are designed to deliver as much as double the power of conventional V Belts. This makes them suitable for all industrial applications where space, weight and high horsepower capacity are important.
Deeper profile promotes higher power
Consistent length
Temperature operating range from -40 deg C to +70 deg C
Oil, heat and ozone resistant
Antistatic
Excellent abrasion and wear resistance