OPTIBELT Wedge Belt, belt section SPA 6731 mm, 1312 mm Length
- RS-stocknr.:
- 178-0694
- Fabrikantnummer:
- SPA 1357 RP
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 30,32
(excl. BTW)
€ 36,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 23 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 30,32 |
| 5 - 9 | € 29,12 |
| 10 - 24 | € 28,50 |
| 25 + | € 27,89 |
*prijsindicatie
- RS-stocknr.:
- 178-0694
- Fabrikantnummer:
- SPA 1357 RP
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 25mm | |
| Outside Length | 6731mm | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Inside Length | 1312mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 25mm | ||
Outside Length 6731mm | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Inside Length 1312mm | ||
- Land van herkomst:
- DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than OPTIBELT SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C