Fenner Drives Drive Belt, belt section B 10 m
- RS-stocknr.:
- 200-9136
- Fabrikantnummer:
- 0410050
- Fabrikant:
- Fenner Drives
Subtotaal (1 eenheid)*
€ 528,13
(excl. BTW)
€ 639,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 528,13 |
*prijsindicatie
- RS-stocknr.:
- 200-9136
- Fabrikantnummer:
- 0410050
- Fabrikant:
- Fenner Drives
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
| Merk | Fenner Drives | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Series | Powertwist | |
| Belt Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 10m | |
| Maximum Operating Temperature | 116°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Fenner Drives | ||
Belt Section B | ||
Product Type Drive Belt | ||
Series Powertwist | ||
Belt Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Outside Length 10m | ||
Maximum Operating Temperature 116°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The Fenner Drive Powertwist V belt is made of a custom-designed, high-tech polyurethane and polyester composite, having length upto 10 meters. Also POWERTWIST Drive sets the standard for link V belt longevity and durability.
Less downtime
Higher productivity
Reduced maintenance costs
Easy to inventory
Offer problem solving alternatives to V-belts of classical cross-sections
Drop-in permanent upgrade for conventional endless rubber V-belts
Gerelateerde Links
- Fenner Drives Drive Belt, belt section B 10 m
- Fenner Drives Drive Belt, belt section B
- Fenner Drives Drive Belt, belt section B 7.62 m
- Fenner Drives Drive Belt, belt section B 5 m
- Fenner Drives Drive Belt, belt section B 2 m
- Fenner Drives Drive Belt, belt section B 20 m
- Fenner Drives Drive Belt, belt section B 30 m
- Fenner Drives Drive Belt, belt section Z 10 m