Gates Drive Belt, belt section XPB/5VX 5.022 m, 4.94 m Length
- RS-stocknr.:
- 211-7306
- Fabrikantnummer:
- XPB5000/5VX1973 QUAD-POWER 4
- Fabrikant:
- Gates
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 199,50
(excl. BTW)
€ 241,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 199,50 | - |
| 5 + | € 195,52 | 1% |
*prijsindicatie
- RS-stocknr.:
- 211-7306
- Fabrikantnummer:
- XPB5000/5VX1973 QUAD-POWER 4
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Product Type | Drive Belt | |
| Belt Section | XPB/5VX | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Minimum Operating Temperature | -50°C | |
| Outside Length | 5.022m | |
| Belt Width | 16.3mm | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, REACH, ISO 4184, DIN 775, ISO181 ATEX, RMA IP | |
| Inside Length | 4.94m | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Product Type Drive Belt | ||
Belt Section XPB/5VX | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Minimum Operating Temperature -50°C | ||
Outside Length 5.022m | ||
Belt Width 16.3mm | ||
Belt Height 13mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, REACH, ISO 4184, DIN 775, ISO181 ATEX, RMA IP | ||
Inside Length 4.94m | ||
- Land van herkomst:
- FR
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant