Gates Drive Belt, belt section XPZ/3VX 1.825 m, 1.774 m Length
- RS-stocknr.:
- 211-7358
- Fabrikantnummer:
- XPZ1812/3VX715 QUAD-POWER 4
- Fabrikant:
- Gates
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 34,45
(excl. BTW)
€ 41,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 34,45 |
| 5 - 9 | € 33,76 |
| 10 - 24 | € 33,07 |
| 25 + | € 32,39 |
*prijsindicatie
- RS-stocknr.:
- 211-7358
- Fabrikantnummer:
- XPZ1812/3VX715 QUAD-POWER 4
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Product Type | Drive Belt | |
| Belt Section | XPZ/3VX | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Outside Length | 1.825m | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 4184, DIN 775, RoHS, RMA IP, ISO181 ATEX, REACH | |
| Inside Length | 1.774m | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Product Type Drive Belt | ||
Belt Section XPZ/3VX | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Outside Length 1.825m | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 4184, DIN 775, RoHS, RMA IP, ISO181 ATEX, REACH | ||
Inside Length 1.774m | ||
- Land van herkomst:
- FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Gerelateerde Links
- Gates Drive Belt, belt section XPZ/3VX 2.12 m
- Gates Drive Belt, belt section XPZ/3VX 1.4 m
- Gates Drive Belt, belt section XPZ/3VX 1.76 m
- Gates Drive Belt, belt section XPZ/3VX 1.64 m
- Gates Drive Belt, belt section XPZ/3VX 1.24 m
- Gates Drive Belt, belt section XPZ/3VX 1.12 m
- Gates Drive Belt, belt section XPZ/3VX 1.22 m
- Gates Drive Belt, belt section XPZ/3VX 2.14 m