Gates Drive Belt, belt section SPB 2.082 m, 2 m Length
- RS-stocknr.:
- 211-7646
- Fabrikantnummer:
- SPB2060 SUPERHC
- Fabrikant:
- Gates
Ontvang bulkkorting
Voeg 5 meer toe om € 4,55 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 45,66
(excl. BTW)
€ 55,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 45,66 | - |
| 5 - 9 | € 44,75 | € 4,55 |
| 10 - 24 | € 43,86 | € 18,00 |
| 25 + | € 42,93 | € 68,25 |
*prijsindicatie
- RS-stocknr.:
- 211-7646
- Fabrikantnummer:
- SPB2060 SUPERHC
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPB | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 13mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16.3mm | |
| Outside Length | 2.082m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2m | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Product Type Drive Belt | ||
Belt Section SPB | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 13mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16.3mm | ||
Outside Length 2.082m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2m | ||
- Land van herkomst:
- PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide