Gates Drive Belt, belt section SPC 3.18 m, 3.067 m Length
- RS-stocknr.:
- 211-7671
- Fabrikantnummer:
- SPC3150 SUPERHC
- Fabrikant:
- Gates
Ontvang bulkkorting
Voeg 5 meer toe om € 10,05 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 100,92
(excl. BTW)
€ 122,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 100,92 | - |
| 5 - 9 | € 98,91 | € 10,05 |
| 10 + | € 96,88 | € 40,40 |
*prijsindicatie
- RS-stocknr.:
- 211-7671
- Fabrikantnummer:
- SPC3150 SUPERHC
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPC | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 18mm | |
| Outside Length | 3.18m | |
| Belt Width | 22mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 3.067m | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Product Type Drive Belt | ||
Belt Section SPC | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 18mm | ||
Outside Length 3.18m | ||
Belt Width 22mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 3.067m | ||
- Land van herkomst:
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body