Gates Drive Belt, belt section 8V 3.35 m, 3.233 m Length
- RS-stocknr.:
- 211-8154
- Fabrikantnummer:
- 8V1320 SUPERHC
- Fabrikant:
- Gates
Ontvang bulkkorting
Voeg 5 meer toe om 1% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 161,80
(excl. BTW)
€ 195,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 161,80 | - |
| 5 - 9 | € 158,57 | 1% |
| 10 + | € 155,33 | 3% |
*prijsindicatie
- RS-stocknr.:
- 211-8154
- Fabrikantnummer:
- 8V1320 SUPERHC
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Product Type | Drive Belt | |
| Belt Section | 8V | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Outside Length | 3.35m | |
| Belt Height | 23mm | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 3.233m | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Product Type Drive Belt | ||
Belt Section 8V | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Outside Length 3.35m | ||
Belt Height 23mm | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 3.233m | ||
- Land van herkomst:
- FR
The Gates Super HC 8V narrow v-belt cross-section can transmit up to three times the horsepower of the classical v-belt cross-sections (A, B, C and D) in the same amount of drive space. It is suitable for all industrial application, mainly where space, weight and horsepower capacity are critical. It provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear and increased belt life. It has longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Flex-bonded cords are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration
Meets ARPM/RMA IP-3-2 oil and heat resistant standards
Meets ARPM/RMA IP-3-3 static conducti