SKF Wedge Belt, belt section SPB, 3000mm Length
- RS-stocknr.:
- 267-8552
- Fabrikantnummer:
- PHG SPB3000XP2
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 41,59
(excl. BTW)
€ 50,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,59 |
*prijsindicatie
- RS-stocknr.:
- 267-8552
- Fabrikantnummer:
- PHG SPB3000XP2
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Belt Section | SPB | |
| Outer Length | 3022mm | |
| Datum Length | 3000mm | |
| Inside Length | 2940mm | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Belt Type | Open Ended Belt | |
| Length | 3000mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Belt Section SPB | ||
Outer Length 3022mm | ||
Datum Length 3000mm | ||
Inside Length 2940mm | ||
Top Width 16.3mm | ||
Height 13mm | ||
Belt Type Open Ended Belt | ||
Length 3000mm | ||
- Land van herkomst:
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure