SKF Vee Belt, belt section 3L 940 mm, 889 mm Length
- RS-stocknr.:
- 268-9934
- Fabrikantnummer:
- PHG 3L350XP
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 6,96
(excl. BTW)
€ 8,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,96 |
*prijsindicatie
- RS-stocknr.:
- 268-9934
- Fabrikantnummer:
- PHG 3L350XP
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Vee Belt | |
| Belt Section | 3L | |
| Sub Type | Looped Belt | |
| Series | PHG 3L | |
| Cord Material | Aramid | |
| Belt Material | Kevlar | |
| Belt Height | 6mm | |
| Outside Length | 940mm | |
| Belt Width | 10mm | |
| Standards/Approvals | ISO 181, RoHS Certificate of Compliance, ISO 5961, ISO 551990 | |
| Inside Length | 889mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Vee Belt | ||
Belt Section 3L | ||
Sub Type Looped Belt | ||
Series PHG 3L | ||
Cord Material Aramid | ||
Belt Material Kevlar | ||
Belt Height 6mm | ||
Outside Length 940mm | ||
Belt Width 10mm | ||
Standards/Approvals ISO 181, RoHS Certificate of Compliance, ISO 5961, ISO 551990 | ||
Inside Length 889mm | ||
- Land van herkomst:
- IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure