OPTIBELT Wedge Belt, belt section A13 2.996 m, 2.946 m Length
- RS-stocknr.:
- 282-5682
- Fabrikantnummer:
- 13 X 2946
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 27,44
(excl. BTW)
€ 33,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,44 |
*prijsindicatie
- RS-stocknr.:
- 282-5682
- Fabrikantnummer:
- 13 X 2946
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | A13 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 2976mm | |
| Belt Reference | A116 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Outside Length | 2.996m | |
| Maximum Operating Temperature | 70°C | |
| Inside Length | 2.946m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section A13 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 2976mm | ||
Belt Reference A116 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Outside Length 2.996m | ||
Maximum Operating Temperature 70°C | ||
Inside Length 2.946m | ||
- Land van herkomst:
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts