OPTIBELT Wedge Belt, belt section C/22 2.552 m, 2.464 m Length
- RS-stocknr.:
- 282-5932
- Fabrikantnummer:
- 22 X 2464
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 46,47
(excl. BTW)
€ 56,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,47 |
*prijsindicatie
- RS-stocknr.:
- 282-5932
- Fabrikantnummer:
- 22 X 2464
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | C/22 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 2522mm | |
| Belt Reference | C97 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | 70°C | |
| Outside Length | 2.552m | |
| Belt Height | 14mm | |
| Belt Width | 22mm | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 1813 | |
| Inside Length | 2.464m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section C/22 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 2522mm | ||
Belt Reference C97 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature 70°C | ||
Outside Length 2.552m | ||
Belt Height 14mm | ||
Belt Width 22mm | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ISO 1813 | ||
Inside Length 2.464m | ||
- Land van herkomst:
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts