OPTIBELT Wedge Belt, belt section 8 506 mm, 475 mm Length
- RS-stocknr.:
- 282-6151
- Fabrikantnummer:
- 8 X 475
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 8,42
(excl. BTW)
€ 10,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,42 |
*prijsindicatie
- RS-stocknr.:
- 282-6151
- Fabrikantnummer:
- 8 X 475
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | 8 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Outside Length | 506mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 8mm | |
| Belt Height | 5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 1813, ISO 4183, DIN 7753 Part 1, ISO 4184, RoHS | |
| Inside Length | 475mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section 8 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Outside Length 506mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 8mm | ||
Belt Height 5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 1813, ISO 4183, DIN 7753 Part 1, ISO 4184, RoHS | ||
Inside Length 475mm | ||
- Land van herkomst:
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts