OPTIBELT Wedge Belt, belt section 8 661 mm, 630 mm Length
- RS-stocknr.:
- 282-6164
- Fabrikantnummer:
- 8 X 630
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 8,70
(excl. BTW)
€ 10,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,70 |
*prijsindicatie
- RS-stocknr.:
- 282-6164
- Fabrikantnummer:
- 8 X 630
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | 8 | |
| Sub Type | Wedge Belt | |
| Series | "VB" | |
| Datum Length | 650mm | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 8mm | |
| Belt Height | 5mm | |
| Outside Length | 661mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1, ISO 4183, ISO 4184, RoHS, ISO 1813 | |
| Inside Length | 630mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section 8 | ||
Sub Type Wedge Belt | ||
Series "VB" | ||
Datum Length 650mm | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 8mm | ||
Belt Height 5mm | ||
Outside Length 661mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1, ISO 4183, ISO 4184, RoHS, ISO 1813 | ||
Inside Length 630mm | ||
- Land van herkomst:
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts