OPTIBELT Wedge Belt, belt section 8 701 mm, 670 mm Length
- RS-stocknr.:
- 282-6166
- Fabrikantnummer:
- 8 X 670
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 8,42
(excl. BTW)
€ 10,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,42 |
*prijsindicatie
- RS-stocknr.:
- 282-6166
- Fabrikantnummer:
- 8 X 670
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | 8 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 690mm | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 701mm | |
| Belt Height | 5mm | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4184, ISO 1813, RoHS, DIN 7753 Part 1, ISO 4183 | |
| Inside Length | 670mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section 8 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 690mm | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Outside Length 701mm | ||
Belt Height 5mm | ||
Belt Width 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4184, ISO 1813, RoHS, DIN 7753 Part 1, ISO 4183 | ||
Inside Length 670mm | ||
- Land van herkomst:
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts