OPTIBELT Wedge Belt, belt section SPA 1.768 m, 1.705 m Length
- RS-stocknr.:
- 283-7247
- Fabrikantnummer:
- SPA 1750
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 22,46
(excl. BTW)
€ 27,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 59 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,46 |
*prijsindicatie
- RS-stocknr.:
- 283-7247
- Fabrikantnummer:
- SPA 1750
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 1.768m | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1, ISO 4183, RoHS, ISO 4184, ISO 1813 | |
| Inside Length | 1.705m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Outside Length 1.768m | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1, ISO 4183, RoHS, ISO 4184, ISO 1813 | ||
Inside Length 1.705m | ||
- Land van herkomst:
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static