OPTIBELT Wedge Belt, belt section SPA 2.75 m, 2.687 m Length
- RS-stocknr.:
- 283-7263
- Fabrikantnummer:
- SPA 2732
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 34,15
(excl. BTW)
€ 41,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,15 |
*prijsindicatie
- RS-stocknr.:
- 283-7263
- Fabrikantnummer:
- SPA 2732
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Outside Length | 2.75m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1, ISO 1813, ISO 4183, RoHS, ISO 4184 | |
| Inside Length | 2.687m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Outside Length 2.75m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1, ISO 1813, ISO 4183, RoHS, ISO 4184 | ||
Inside Length 2.687m | ||
- Land van herkomst:
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static