OPTIBELT Wedge Belt, belt section SPB 1.702 m, 1.62 m Length
- RS-stocknr.:
- 283-7296
- Fabrikantnummer:
- SPB 1680
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 30,53
(excl. BTW)
€ 36,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,53 |
*prijsindicatie
- RS-stocknr.:
- 283-7296
- Fabrikantnummer:
- SPB 1680
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | SPB | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 16.3mm | |
| Belt Height | 13mm | |
| Outside Length | 1.702m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, DIN 7753 Part 1, ISO 1813, ISO 4183, ISO 4184 | |
| Inside Length | 1.62m | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section SPB | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Width 16.3mm | ||
Belt Height 13mm | ||
Outside Length 1.702m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, DIN 7753 Part 1, ISO 1813, ISO 4183, ISO 4184 | ||
Inside Length 1.62m | ||
- Land van herkomst:
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static