- RS-stocknr.:
- 176-5404
- Fabrikantnummer:
- ZH15DSA-02-03-03
- Fabrikant:
- SMC
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 50,39
(excl. BTW)
€ 60,97
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 50,39 |
5 - 9 | € 48,32 |
10 + | € 46,36 |
- RS-stocknr.:
- 176-5404
- Fabrikantnummer:
- ZH15DSA-02-03-03
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Lightweight, point-of-use ZH and ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. The slim ZU generators are extra compact. The ZH and ZU immediate response may be quicker than central vacuum systems. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.
Nozzle diameter: ø0.5, ø0.7, ø1.0, ø1.3, ø1.5, ø1.8, ø2.0.
Compact and Lightweight.
Box style(built-in silencer) and body ported style.
One-touch and screw-in connections can be combined.
Body can be mounted and secured.
Compact and Lightweight.
Box style(built-in silencer) and body ported style.
One-touch and screw-in connections can be combined.
Body can be mounted and secured.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 58L/min |
Maximum Vacuum Pressure | -90kPa |
Nozzle Diameter | 1.5mm |
Manufacturer Series | ZH |
Maximum Input Pressure | 0.45MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Inlet Port Size | RC 1/4 |
Exhaust Port Size | RC 3/8 |