- RS-stocknr.:
- 124-4231
- Fabrikantnummer:
- ZK2A07K5PL-08
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 124-4231
- Fabrikantnummer:
- ZK2A07K5PL-08
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
ZK2 Series Vacuum Ejector with Valve
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.
Features and Benefits
Easy to install
Simple to maintain
Reduced running costs
Highly flexible configuration
Excellent efficiency
Integrated pressure switch
Integrated supply and release valve
Normally closed supply and release valves
Simple to maintain
Reduced running costs
Highly flexible configuration
Excellent efficiency
Integrated pressure switch
Integrated supply and release valve
Normally closed supply and release valves
Pressure Sensor / Switch Options
The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
-101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
-100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
-101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
-100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.
-101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
-100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
-101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
-100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.
Applications
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Suction Flow | 29L/min |
Maximum Vacuum Pressure | -91kPa |
Nozzle Diameter | 0.7mm |
Silencer | Yes |
Maximum Input Pressure | 0.6MPa |
Maximum Operating Temperature | 50°C |
Minimum Operating Temperature | -5°C |
Inlet Port Size | 8 mm |