Festo 1/2 in G port 7000 L/min Vacuum Regulator
- RS-stocknr.:
- 343-213
- Fabrikantnummer:
- MSE6-C2M-5000-FB44-D-M-RG-BAR-AMI-AGD
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.052,80
(excl. BTW)
€ 3.693,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.052,80 |
*prijsindicatie
- RS-stocknr.:
- 343-213
- Fabrikantnummer:
- MSE6-C2M-5000-FB44-D-M-RG-BAR-AMI-AGD
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 7000L/min | |
| Standards/Approvals | CE, UKCA, KC-EMV, RCM | |
| Pressure Setting Range | 0.25 to 1 MPa | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 7000L/min | ||
Standards/Approvals CE, UKCA, KC-EMV, RCM | ||
Pressure Setting Range 0.25 to 1 MPa | ||
- Land van herkomst:
- HU
The Festo Energy efficiency module offers an advanced solution for optimal performance across applications that require precise control of pneumatic systems. Designed for horizontal installation, it integrates seamlessly with existing setups, ensuring reliability under varying operating pressures. With impressive specifications including a maximum pressure regulation range and standard nominal flow rate that adheres to DIN standards, it positions itself as a top contender in automation technology. The compact design, robust build, and user-friendly features make it an ideal choice for professionals seeking efficiency without compromising on quality. Its suitability for environments subject to fluctuations ensures that operations remain smooth and efficient.
Enhanced energy efficiency minimizes operational costs
Robust build ensures longevity in demanding environments
Mechanical spring reset function allows for reliable operation
Integrated approvals indicate compliance with international standards
Gerelateerde Links
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo MSE Filter Regulator G 3/4, 1.1 MPa
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo FRL Assembly, 3992150
- SMC 1/4 in G port Vacuum Regulator
- SMC 8 mm port 0.6L/min Vacuum Regulator