SMC Metric M8 port 140L/min Vacuum Regulator

Subtotaal (1 eenheid)*

€ 100,72

(excl. BTW)

€ 121,87

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 100,72

*prijsindicatie

RS-stocknr.:
235-3106
Fabrikantnummer:
IRV10-C08
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Product Type

Vacuum Regulator

Port Size

Metric M8

Series

IRV10

Connection Thread Standard

Metric

Maximum Flow Rate

140L/min

Overall Length

83mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

35mm

Overall Width

55mm

Standards/Approvals

RoHS

Pressure Setting Range

-100 to -1.3 kPa

Land van herkomst:
JP

SMC IRV10 Series Vacuum Regulator, 140 L/min Maximum Flow Rate, 1.3 Maximum Vacuum Pressure - IRV10-C08


This vacuum regulator is Ideal for precise vacuum pressure control in various applications. Designed with a maximum flow rate of 140 L/min, it efficiently manages vacuum levels while maintaining a wide operational temperature range of +5 to +60. Its metric port ensures compatibility with standard piping systems, making it suitable for automation and industrial needs.

Features & Benefits


• Adjustable vacuum pressure from -100 to 1.3 simplifies control
• Integrated design allows for straightforward panel mounting
• Built with robust materials for durability and longevity
• Compatible with single-sided connections for flexible installation
• Precise temperature ratings accommodate a variety of applications

Applications


• Utilised in industrial vacuum solutions for processing equipment
• Employed for vacuum pressure control in assembly lines
• Used with digital pressure switches in automation systems
• Applied in manufacturing environments requiring high flow rates
• Suitable for leak testing in production settings

How do I adjust the vacuum pressure with the regulator?


The vacuum pressure can be adjusted easily by turning the knob clockwise to increase the pressure or anticlockwise to decrease it. It is important to ensure that the knob is locked in place after setting the desired pressure to maintain stability.

What kind of tubing sizes can be connected to the regulator?


This model supports a range of tubing sizes, specifically metrics such as ø6, ø8, and ø10, as well as imperial sizes including 1/4, 5/16, and 3/8. This flexibility makes it adaptable for various applications.

Is it suitable for use in environments with extreme temperatures?


The regulator operates effectively within a temperature range of +5 to +60, making it suitable for most industrial applications. However, temperatures outside this range may affect performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.