RS PRO Pressure Switch -1 bar to 3 bar

Subtotaal (1 eenheid)*

€ 309,92

(excl. BTW)

€ 375,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 309,92

*prijsindicatie

RS-stocknr.:
235-4728
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Pressure Switch

Minimum Operating Pressure

-1bar

Port Size

1/8 in

Current

50mA

Switch Output

2 Output (PNP), Analogue

Suitable Medias

Compressed Air

Pressure Type

Positive Pressure

Maximum Operating Pressure

3 bar

Connection Thread Standard

G

Standards/Approvals

No

IP Rating

IP65

Hazardous Area Certification

No

LED Indicator

Yes

Vrijgesteld

Land van herkomst:
DE

RS PRO Pneumatic Electronic Pressure Switch


Introducing the range of RS PRO Pneumatic Electronic Pressure Switches, designed for detecting the rise and fall of air pressure in pneumatic systems and applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PC plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pneumatic electronic pressure switches are specially designed for controlling the flow of air by detecting the rise and fall in air pressure in pneumatic systems and are suitable for applications such as compressed air systems

  • The durable PC plastic material can withstand heavy-duty use over prolonged periods of time and is IP65 rated for ultimate protection

  • In addition to this, the switch housing is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • G1/8 port size and available in two outputs: 2 x PNP or 2 x NPN

  • Applications:


    Adjustable and vacuum pressure switches are primarily used to manage air or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:

  • Textile production

  • Pneumatic presses and equipment used in the food and beverage industry

  • Pneumatic automation

  • The RS Pro 0860 series pressure switch has an operating pressure ranges between -1 to 1 bar. The pressure switch have G 1/8 thread connection. This electronic pressure switch is used for connecting and disconnecting electronic circuits utilizing pressure. It monitors minimum pressure and is equipped with automatic switch off and pressure limit warning. This switch is suitable for use in pneumatic systems.

    Why RS PRO?


    Protection class IP65

    High accuracy and resolution

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.