SMC Pressure Switch 0.1 MPa to 1 Mpa
- RS-stocknr.:
- 255-2882
- Fabrikantnummer:
- IS10M-30-6L-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 95,49
(excl. BTW)
€ 115,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,49 |
*prijsindicatie
- RS-stocknr.:
- 255-2882
- Fabrikantnummer:
- IS10M-30-6L-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Switch Output | PNP, NPN | |
| Suitable Medias | Air | |
| Mount Type | Bracket | |
| Series | AC | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Switch Output PNP, NPN | ||
Suitable Medias Air | ||
Mount Type Bracket | ||
Series AC | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- JP
The SMC pressure switch is a compact and integrated pressure switch that can be easily installed to facilitate the pressure detection of the line. It has a modular design with uniform body style and offers better visibility and environmental resistance.
Lead wire length is 3m
Body type is standard
Operating voltage is 100 V or less
Gerelateerde Links
- SMC Pressure Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch 0.1 MPa to 0.7 MPa
- SMC Vacuum Switch 1A 0.1 MPa to 0.6 Mpa
- SMC Pressure Switch 0.1 MPa to 6 bar
- SMC Pressure Switch 0.1 MPa to 0.4 Mpa
- SMC Pressure Switch, 0.1MPa to 0.7 MPa
- SMC Pressure Switch 1A 0.1 MPa to 0.7 Mpa
- SMC Pressure Switch SPDT 0.1 MPa to 0.7 MPa