Infineon Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- RS-stocknr.:
- 259-1404
- Fabrikantnummer:
- BBY5302VH6327XTSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-1404
- Fabrikantnummer:
- BBY5302VH6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diode Configuration | Single | |
| Product Type | Varactor Diode | |
| Maximum Reverse Voltage Vr | 6V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Forward Current If | 20mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | BBY53 | |
| Minimum Capacitance | 4.8pF | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diode Configuration Single | ||
Product Type Varactor Diode | ||
Maximum Reverse Voltage Vr 6V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Forward Current If 20mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series BBY53 | ||
Minimum Capacitance 4.8pF | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment.
High Q hyper abrupt tuning diode
High ratio at low reverse voltage
Pb-free (RoHS compliant) package
Gerelateerde Links
- Infineon BBY5302VH6327XTSA1 Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 1 Single Varactor 1.8:1 Tuning Ratio, 4.8 pF 6 V 2-Pin SC-79
- Infineon Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- Infineon BBY6602VH6327XTSA1 Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon BBY5502VH6327XTSA1 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1