Rohde & Schwarz with USB Connector 50/60 Hz For Use With ZVH4, ZVH8 Vector Network Analyser
- RS-stocknr.:
- 230-7780
- Fabrikantnummer:
- ZVH-K40
- Fabrikant:
- Rohde & Schwarz
Subtotaal (1 eenheid)*
€ 460,00
(excl. BTW)
€ 556,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 460,00 |
*prijsindicatie
- RS-stocknr.:
- 230-7780
- Fabrikantnummer:
- ZVH-K40
- Fabrikant:
- Rohde & Schwarz
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
| Merk | Rohde & Schwarz | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | ZVH4, ZVH8 | |
| Frequency Range | 50/60 Hz | |
| Connector Type | USB | |
| Alles selecteren | ||
|---|---|---|
Merk Rohde & Schwarz | ||
Product Type Vector Network Analyser Accessory | ||
For Use With ZVH4, ZVH8 | ||
Frequency Range 50/60 Hz | ||
Connector Type USB | ||
- Land van herkomst:
- DE
The Rohde & Schwarz ZVH-K40 is a remote control measurement software application used with USB or LAN interface system. It is compatible with ZVH4 and ZVH8 spectrum analyzer.
Easy operation and simple documentation
Fast and accurate measurement
Gerelateerde Links
- Rohde & Schwarz with USB Connector 0.025 to 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with USB Connector 0.050 to 44 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with USB Connector 0.025 to 50 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with USB Connector 100 KHz to 8 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with Type N Female Connector 0.025 to 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with Type N Female Connector 0.0001 to 3.4 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz 144 mm with Type N Female Connector 0.0001 to 3.4 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz ZVH4 100 to 3.6 GHz Vector Network Analyzer