Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
- RS-stocknr.:
- 277-9884
- Fabrikantnummer:
- N9912CU-NA6
- Fabrikant:
- Keysight +
Subtotaal (1 eenheid)*
€ 9.535,05
(excl. BTW)
€ 11.537,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9.535,05 |
*prijsindicatie
- RS-stocknr.:
- 277-9884
- Fabrikantnummer:
- N9912CU-NA6
- Fabrikant:
- Keysight +
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
| Merk | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 6.5 GHz | |
| Alles selecteren | ||
|---|---|---|
Merk Keysight + | ||
Product Type Vector Network Analyzer | ||
Frequency Range 6.5 GHz | ||
Vrijgesteld
- Land van herkomst:
- MY
The Keysight Technologies FieldFox Handheld Vector network analyser enable vector network analyser mode to measure all four S-parameters (S21, S11, S12, S22) magnitude. Enable deeper insights into measurement and analysis by expanding the capabilities of your FieldFox handheld analyser with field-upgradeable software licenses. These capabilities are engineered to deliver benchtop results into the field.
Maximize performance
In depth troubleshooting with one instrument
lightweight and durable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Gerelateerde Links
- Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
- Keysight + N9912CU-NAX 10 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 → 6.5 GHz Vector Network Analyzer
- Keysight + P9371A 0.0003 → 6.5 GHz Vector Network Analyzer
- Keysight + E5063A+E5063A-265 0.0001 → 6.5 GHz Vector Network Analyzer
- Keysight + N9912CU-308 0.003 → 10000 MHz Vector Network Analyzer
- Keysight + N9912CU-010 0.003 → 10000 MHz Vector Network Analyzer
- Keysight + P9372B 0.000009 → 9 GHz Vector Network Analyzer