Pfannenberg White Fan Filter, Parallel Slat
- RS-stocknr.:
- 460-973
- Fabrikantnummer:
- 18310000151
- Fabrikant:
- Pfannenberg
Subtotaal (1 eenheid)*
€ 20,45
(excl. BTW)
€ 24,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,45 |
*prijsindicatie
- RS-stocknr.:
- 460-973
- Fabrikantnummer:
- 18310000151
- Fabrikant:
- Pfannenberg
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
| Merk | Pfannenberg | |
| Product Type | Fan Filter | |
| Slat Configuration | Parallel | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Pfannenberg | ||
Product Type Fan Filter | ||
Slat Configuration Parallel | ||
Colour White | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Pfannenberg Optional filter adapter with the available aluminium, fleece and pleated filter versions can be retrofitted in a few seconds without tools. The condenser with large lamella spacing offers highly effective protection in heavily polluted ambient air as well as extended maintenance intervals. Patented pleated filter mat extends service intervals by 300. The filter adapters are available in several colours.
Fits a range of cooling units and filter media
Ensures adaptability across different models and configurations
Gerelateerde Links
- Schneider Electric Grey Injected Thermoplastic Fan Filter 62 mm
- Schneider Electric Grey Injected Thermoplastic Fan Filter 162 mm
- Schneider Electric White Fan Filter 280mm
- Pfannenberg Filter Fans
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- Schneider Electric Black Fan Filter 8mm, 49.75 mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Vent-Axia White Powder Coated Steel Vent Grille 150mm, 15 mm