Roline Female Female HD15 to Male Male HD15 Cable, 3 m Grey
- RS-stocknr.:
- 777-659
- Fabrikantnummer:
- 11.01.6530-50
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 8,90
(excl. BTW)
€ 10,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,90 |
*prijsindicatie
- RS-stocknr.:
- 777-659
- Fabrikantnummer:
- 11.01.6530-50
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Connector Type A | Female HD15 | |
| Product Type | VGA Cable | |
| Connector Type B | Male HD15 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 11 | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Connector Type A Female HD15 | ||
Product Type VGA Cable | ||
Connector Type B Male HD15 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Series 11 | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- Land van herkomst:
- CN
Roline Grey VGA Cable
Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
• Cable for connection of a monitor to a graphics card
• 14 lines and additionally a screen line which is connected to the foil screen of the cable and to both connectors
• Moulded connector casings
• Hand-locking screws
• Screw locking mechanism
• Various length available; 1.8m to 10m
• HD15 connectors
• Male to female/ Male to Male options
• RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
Gerelateerde Links
- Roline Male HD15-Pin Male to Male Male HD15 Cable, 1.8 m Grey
- Roline VGA to Male HD15 Adapter DVI Cable, 5 m
- Roline Female VGA to Male VGA Cable, 1.8 m Grey
- Roline 5 m
- Roline Female VGA to Male VGA Cable, 10 m Grey
- RS PRO Male VGA to Female HD15 VGA Cable, 200 mm Black
- Roline Male VGA to Male VGA Cable, 10 m Grey
- Roline Male VGA to Female VGA Cable, 10 m Black