RS PRO Male VGA to Female VGA Cable, 3 m Black
- RS-stocknr.:
- 182-8539
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 16,72
(excl. BTW)
€ 20,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
- 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,72 |
*prijsindicatie
- RS-stocknr.:
- 182-8539
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | EN | |
| Voltage | 200V dc | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals EN | ||
Voltage 200V dc | ||
- Land van herkomst:
- CN
RS PRO Male VGA to Female SVGA, 3m
Our RS PRO 3 metre monitor extension cable comes with a high density 15 pin male to high density 15 pin female connectors which are commonly known as a VGA or SVGA connector. It has all pins connected and ferrites at each end of the cable which help to cut out interference. The jacket and the connector hoods are made of black PVC.
The female connector comes with attached hex nuts so the that cable can be locked into a male connector, this stops the risk of the connection coming apart and causing connection issues. Our RS PRO range of VGA, DVI and HDMI cables and converters have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
Features and Benefits
• Low profile VGA connectors
• Secure connection with attached hex nuts on female connector
• Ideal for use in high visible areas or racks with limited space
• Can be used for video signal connection of PC/Laptops, projectors, display screens
Typical Applications
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets such as LCD/Plasmas. It is used to connect and send signals between computers and monitors, between computers and televisions, and between computers and laptops.
On laptop computers or other small devices, a mini-VGA port may be required in place of the full-sized VGA connector.
FAQs
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of multi-media cables to suit any setup. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.
Gerelateerde Links
- RS PRO Male VGA to Female VGA Cable, 1 m Black
- RS PRO Male VGA to Female VGA Cable, 5 m Black
- RS PRO Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Female VGA Cable, 10 m Black
- RS PRO Male VGA to Female VGA Cable, 20 m Black
- RS PRO Male VGA to Female VGA Cable, 2 m Black
- RS PRO Male VGA to Female VGA Cable, 30 m Black
- RS PRO Male VGA to Female VGA Cable, 7 m Black