RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS-stocknr.:
- 182-8885
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 41,90
(excl. BTW)
€ 50,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 195 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,90 |
*prijsindicatie
- RS-stocknr.:
- 182-8885
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN | |
| Voltage | 300V | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals EN | ||
Voltage 300V | ||
- Land van herkomst:
- CN
RS PRO VGA/SVGA Cable, Male to Male, 10 m
Use this RS PRO video graphics array (VGA) to super video graphics array (SVGA) cable to link your computer or laptop to a television, projector or other audiovisual equipment. It measures 10 m in length, so it's a good choice for reaching across large spaces to connect devices that are far apart.
The cable and cable hoods are sheathed in a sturdy PVC jacket that prevents damage to the wires. In case of fire, the PVC material is low-smoke and zero-halogen, so it won't release heavy smoke or dangerous fumes into your workspace. It has metal thumb screws at each end to ensure the cable stays in place and to prevent connection issues.
This cable is a male-to-male connector, so it's suitable for use with most standard computers and monitors. It's commonly used for audiovisual applications in a range of environments, from home entertainment systems to offices.
Features and Benefits
• Male VGA to male SVGA cable type
• Length of 10 m
Gerelateerde Links
- RS PRO Male VGA to Male SVGA Cable, 3 m Blue
- RS PRO Male VGA to Male SVGA Cable, 5 m Blue
- RS PRO Male VGA to Male SVGA Cable, 1 m Blue
- RS PRO Male VGA to Female SVGA Cable, 3 m Blue
- RS PRO Male VGA to Female SVGA Cable, 5 m Blue
- RS PRO Male VGA to Female SVGA Cable, 1 m Blue
- Value Male VGA to Male Vga Plug SVGA Cable, 6 m Black
- RS PRO Male SVGA to Male SVGA Cable, 2 m Blue