Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
- RS-stocknr.:
- 310-3039
- Artikelnummer Distrelec:
- 180-20-874
- Fabrikantnummer:
- 9-205
- Fabrikant:
- Bernstein
Subtotaal (1 eenheid)*
€ 225,23
(excl. BTW)
€ 272,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 09 november 2026
- Plus verzending 9 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 225,23 |
*prijsindicatie
- RS-stocknr.:
- 310-3039
- Artikelnummer Distrelec:
- 180-20-874
- Fabrikantnummer:
- 9-205
- Fabrikant:
- Bernstein
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
| Merk | Bernstein | |
| Product Type | Vice | |
| Jaw Width | 100mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Weight | 1.5kg | |
| Length | 310mm | |
| Standards/Approvals | No | |
| Height | 75mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bernstein | ||
Product Type Vice | ||
Jaw Width 100mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Weight 1.5kg | ||
Length 310mm | ||
Standards/Approvals No | ||
Height 75mm | ||
Vrijgesteld
- Land van herkomst:
- DE
Bernstein Bench Vice
The Bernstein Spannfix bench vice has a 70mm jaw opening, 50mm jaw width and 38mm jaw depth. It is suitable for workbenches or work areas with a maximum tabletop thickness of up to 80mm. The small vice with the ball-and-socket joint can be mounted quickly and easily onto a workbench or table. Minimal lever pressure is needed and the clamped workpiece can be moved to any appropriate working position. It is used for screw mounting.
Features and Benefits
Cast aluminium with high-quality powder coating in dark grey metallic
Head with jaws placed on locked cup and ball joint
Jaws equipped with interchangeable plastic inserts
Offers maximum work options with simple and easy operation
Replaceable covers
Small vice with a ball and socket joint
Small vice with ball joint can be attached quickly and easily to any workbench or worktop due to its table clamp
Gerelateerde Links
- Bernstein x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g