Stanley Quick Clamp Vice x 80 mm x 110 mm, 1.2 kg
- RS-stocknr.:
- 813-4350
- Fabrikantnummer:
- 0-83-179
- Fabrikant:
- Stanley
Subtotaal (1 eenheid)*
€ 40,51
(excl. BTW)
€ 49,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,51 |
*prijsindicatie
- RS-stocknr.:
- 813-4350
- Fabrikantnummer:
- 0-83-179
- Fabrikant:
- Stanley
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
| Merk | Stanley | |
| Product Type | Vice | |
| Sub Type | Quick Clamp Vice | |
| Jaw Opening | 110mm | |
| Jaw Depth | 80mm | |
| Mount Type | Clamp | |
| Weight | 1.2kg | |
| Height | 123mm | |
| Width | 90mm | |
| Length | 282mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley | ||
Product Type Vice | ||
Sub Type Quick Clamp Vice | ||
Jaw Opening 110mm | ||
Jaw Depth 80mm | ||
Mount Type Clamp | ||
Weight 1.2kg | ||
Height 123mm | ||
Width 90mm | ||
Length 282mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Stanley Vice, 110mm Jaw Opening, 80mm Jaw Depth - 0-83-179
This vice is a Compact clamping tool designed to secure workpieces for bench tasks in electronics, electrical, mechanical and automation environments. It attaches by clamp mount to work surfaces and offers quick-action clamping suited to short-duration holds and frequent repositioning.
Features and Benefits:
• Quick-action mechanism enables Rapid securement and release
• 110mm jaw capacity accommodates a variety of workpieces
• 80mm jaw depth improves grip on taller components
• 90mm body width minimises bench footprint for tight spaces
• 123mm overall height suits low-profile workstation setups
• 1.2kg mass provides portability for mobile tasks
• 110mm jaw capacity accommodates a variety of workpieces
• 80mm jaw depth improves grip on taller components
• 90mm body width minimises bench footprint for tight spaces
• 123mm overall height suits low-profile workstation setups
• 1.2kg mass provides portability for mobile tasks
Applications
• Suitable for soldering and assembly of electronic modules
• Ideal for holding wiring loom sections during termination
• Used for component drilling and light machining tasks
• Can be used for fixture work in automation prototyping
• Suitable for small-scale metalwork in maintenance shops
• Ideal for holding wiring loom sections during termination
• Used for component drilling and light machining tasks
• Can be used for fixture work in automation prototyping
• Suitable for small-scale metalwork in maintenance shops
What mounting method is required for bench attachment?
It uses a clamp-style mount that secures to bench edges without through-bench fixing, allowing installation on standard worktops.
How does its weight affect use in field service?
At 1.2kg it is light enough to be carried between sites while retaining sufficient mass to resist minor movement during light-duty operations.
Which tasks benefit from the jaw depth specification?
The 80mm jaw depth supports gripping of taller assemblies and irregular shapes, improving stability for assembly and testing.
Is the clamping mechanism suitable for repeated quick operations?
The quick clamp design is intended for frequent engagement and release, streamlining workflows that require Rapid repositioning of parts.
Gerelateerde Links
- Stanley Bench Vice x 85 mm x 100 mm, 13 kg
- Stanley Bench Vice x 65 mm x 115 mm, 6 kg
- Stanley Multi Angle Vice x 39 mm x 71 mm, 1.6 kg
- Record Bench Vice x 85 mm 110 mm x 165 mm, 28 kg
- Irwin Bench Vice x 83 mm 127 mm x 165 mm, 24 kg
- Stanley Heavy Duty x 95 mm x 125 mm, 18 kg
- Stanley Tools 110 mm x 38 mm Quick Clamp Clamp
- Stanley Heavy Duty x 76 mm 154 mm x 150 mm, 27 kg