Hama 1 port DisplayPort to HDMI Adapter 90 mm Length 4096 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 325-240
- Fabrikantnummer:
- 00200332
- Fabrikant:
- Hama
Subtotaal (1 eenheid)*
€ 30,06
(excl. BTW)
€ 36,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,06 |
*prijsindicatie
- RS-stocknr.:
- 325-240
- Fabrikantnummer:
- 00200332
- Fabrikant:
- Hama
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
| Merk | Hama | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 90mm | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Hama | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 90mm | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
The Hama Video adapter allows you to connect a PC, notebook, MacBook, or tablet with a mini DisplayPort to a monitor, TV, or projector, enabling the transmission of digital audio and video data and signals. It supports ultra HD cinema quality resolution with 4096x2160 pixels, delivering crisp and vibrant visuals. The slimline plug design is particularly suited for mobile and flat devices or when space is limited, making it a convenient and efficient solution for high quality video output.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Compatible with Thunderbolt 2
Gerelateerde Links
- Hama 1 port DisplayPort to HDMI Adapter 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port VGA HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DVI to HDMI Adapter 0 μm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port USB to HDMI Adapter 45 mm Length 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port HDMI DisplayPort over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- Hama to DisplayPort VGA Adapter 3 Supported Display(s) - 4096 x 2160 pixel