StarTech.com 1 port Mini DisplayPort to DVI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 177-8787
- Artikelnummer Distrelec:
- 302-33-196
- Fabrikantnummer:
- MDP2DVIS
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 43,55
(excl. BTW)
€ 52,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,55 |
*prijsindicatie
- RS-stocknr.:
- 177-8787
- Artikelnummer Distrelec:
- 302-33-196
- Fabrikantnummer:
- MDP2DVIS
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 120mm | |
| Standards/Approvals | FCC, CE, REACH, RoHS | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 120mm | ||
Standards/Approvals FCC, CE, REACH, RoHS | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
MDP2DVIS Mini DisplayPort to DVI Adapter
The MDP2DVIS Mini DisplayPort to DVI Active Adapter (single-link) let's you connect your Mini DisplayPort video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to a DVI-D display, including televisions and Apple Cinema Display HD, eliminating the expense of having to upgrade to a DisplayPort capable monitor.
Unlike passive video adapters, this Mini DisplayPort to DVI adapter offers an active conversion for use with any Mini DisplayPort output - ideal for graphics cards that are not capable of outputting multi-mode DP++ signals (e.g. ATI Eyefinity).
Supporting resolutions up to 1920x1200, this compact device provides a simple solution for adapting PC or Mac® Mini-DisplayPort output for DVI monitors, televisions or projectors.
The Mini DP to DVI adapter is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports display resolutions up to 1920x1200
• Works with video cards that aren't capable of outputting DP++ (multi-mode) signals
• Compliant with DisplayPort 1.1a specifications
• Supports HDCP 1.3
• Compatible with Intel® Thunderbolt™
• This Mini DisplayPort to DVI adapter offers active signal conversion, which helps overcome the limitation of some Mini DisplayPort video cards not being able to output a DP++ (multimode) signal
• Simple to use, small form-factor converter makes Mini-DisplayPort backwards compatible with your DVI-D single link display
Applications
• Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
• Keep your existing DVI monitor to be used with your new Mini DisplayPort device
• Perfect for larger format screens that use high DVI resolutions
• Adapt from graphics cards that are not capable of outputting DP++ signals
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• Mini-DisplayPort to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Gerelateerde Links
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com Mini DisplayPort to DVI-D Adapter, 920mm Length - 1920 x 1200 Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 146 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 160 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution