StarTech.com 1 port Mini DisplayPort to HDMI Adapter 2 m Length 4K x 2K Maximum Resolution
- RS-stocknr.:
- 177-8799
- Fabrikantnummer:
- MDP2HDMM2MW
- Fabrikant:
- StarTech.com
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 17,22
(excl. BTW)
€ 20,84
(incl. BTW)
- RS-stocknr.:
- 177-8799
- Fabrikantnummer:
- MDP2HDMM2MW
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4K x 2K | |
| Cable Length | 2m | |
| Standards/Approvals | REACH, FCC, RoHS, CE | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4K x 2K | ||
Cable Length 2m | ||
Standards/Approvals REACH, FCC, RoHS, CE | ||
Sheath Colour Black | ||
- Land van herkomst:
- CN
MDP2HDMM2MW Mini DisplayPort to HDMI Cable
This 6-foot Mini DisplayPort™ to HDMI® adapter cable offers a single-cable connection from your mDP equipped Microsoft® Surface™ Pro, MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adapter supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.
Astonishing picture quality
This adapter cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI.
The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.
Hassle-free setup
For the simplest and most discreet installation, this mDP to HDMI adapter connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.
Clutter-free installation
At 6ft in length, this adapter cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation. For shorter installations, we also offer a 3 ft mDP to HDMI cable (MDP2HDMM1MW) enabling you to choose the right cable length for your custom installation needs.
The MDP2HDMM2MW is a stylish white adapter that looks great next to your Mac computer, and is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Astonishing video quality with support for video resolutions up to 4K at 30 Hz
• Reduce clutter with a 6ft adapter cable
• Avoid the hassle of converters that require additional cabling and power adapters, using this plug-and-play cable adapter
• Supports HDMI 4K at 30 Hz
• Plug-and-play installation
• No power adapter required
• Achieve astonishing picture quality with support for 4K resolution at 30 Hz
• Reduce the clutter caused by adapters with a cable that connects directly from your computer to your display
• Avoid the hassle of power adapters, with a plug-and-play cable adapter that does not require external power
Applications
• Connect a Mini DisplayPort computer to an HDMI display at your classroom desk or workstation
• Use in your boardroom or office workstations for installations requiring 6 feet of cable
• Install in your home workstation to make your DisplayPort computer compatible with your HDMI display
• Connect your DP video source to a 4K HDMI display
Whats in the package?
• mDP to HDMI adapter cable
Gerelateerde Links
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 3 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 1 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 5 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 2 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 150 mm Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 148 mm Length 4K x 2K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 64 mm Length 4K x 2K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 5 m Length 4K x 2K Maximum Resolution