Aten 1 Port HDMI over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 285-4549
- Artikelnummer Distrelec:
- 303-72-266
- Fabrikantnummer:
- VE2812PR
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 746,27
(excl. BTW)
€ 902,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 746,27 |
*prijsindicatie
- RS-stocknr.:
- 285-4549
- Artikelnummer Distrelec:
- 303-72-266
- Fabrikantnummer:
- VE2812PR
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | Video Extender | |
| Video Connection Type | HDMI | |
| Number of Video Ports | 1 | |
| Transmission Method | Cat6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Extension Distance | 100m | |
| Sub Type | Extender | |
| Local Device Weight | 500g | |
| Remote Device Weight | 500g | |
| Local Device Depth | 145.3mm | |
| Data Speed Rate | 10.2Gbps | |
| Local Device Height | 30mm | |
| Local Device Width | 123mm | |
| Standards/Approvals | HDCP 2.2, Consumer Electronics Control (CEC), HDMI (3D, Deep Color, 4K), RoHS | |
| Remote Device Depth | 136mm | |
| Remote Device Width | 101mm | |
| Remote Device Height | 29mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type Video Extender | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method Cat6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Extension Distance 100m | ||
Sub Type Extender | ||
Local Device Weight 500g | ||
Remote Device Weight 500g | ||
Local Device Depth 145.3mm | ||
Data Speed Rate 10.2Gbps | ||
Local Device Height 30mm | ||
Local Device Width 123mm | ||
Standards/Approvals HDCP 2.2, Consumer Electronics Control (CEC), HDMI (3D, Deep Color, 4K), RoHS | ||
Remote Device Depth 136mm | ||
Remote Device Width 101mm | ||
Remote Device Height 29mm | ||
- Land van herkomst:
- TW
The Aten HDMI HDBaseT Receiver featuring powerful Class A HDBaseT technology. The HDMI signal transmission extends further up to 150 m at 1080p when the HDBaseT Long Reach Mode is enabled. It assures easy and discreet installation, keeping the presentation space tidy.
Firmware upgradable
Built in 8KV 15 KV ESD protection
Plug and play
Rack mountable
Gerelateerde Links
- Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port HDMI 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port HDMI DisplayPort over Cat6 Extender 100 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat6 HDMI Type A Female (Black) Extender 5 m, 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port HDMI over HDBaseT HDMI Extender 3 m, 4096 x 2160 Maximum Resolution
- Aten 1 Port HDMI over Cat6 1 x HDMI Type A Female (Black) Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port HDMI over Cat5 HDMI Extender 3 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution