Bridgetek BT881Q-T Video IC SPI 48-Pin QFN-48
- RS-stocknr.:
- 351-807
- Fabrikantnummer:
- BT881Q-T
- Fabrikant:
- Bridgetek
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 351-807
- Fabrikantnummer:
- BT881Q-T
- Fabrikant:
- Bridgetek
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
| Merk | Bridgetek | |
| Product Type | Video IC | |
| Number of Channels | 1 | |
| Maximum Output Voltage | 400mV | |
| Interface Type | SPI | |
| Package Type | QFN-48 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Series | BT88x | |
| Length | 7mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bridgetek | ||
Product Type Video IC | ||
Number of Channels 1 | ||
Maximum Output Voltage 400mV | ||
Interface Type SPI | ||
Package Type QFN-48 | ||
Pin Count 48 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Series BT88x | ||
Length 7mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- Land van herkomst:
- TW
The Bridgetek EVE with 18-bit RGB and capacitive touch in a 48-pin VQFN package featuring a compact 7 x 7 mm body with a 0.5 mm pitch.
Support capacitive touch screen with up to 5 touches detection
Pinout backward compatible
Support SPI data lines in single, dual, or quad mode
Power mode control allows power down, sleep, and standby states
Built-in Power-on-reset circuit
Gerelateerde Links
- Bridgetek BT880Q-T Video IC SPI 48-Pin VQFN-56
- Bridgetek BT882Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek BT883Q-T Video Interface SPI 56-Pin VQFN-56
- Bridgetek BT820B-T Video IC 2-Channel LVDS 329-Pin LFBGA
- Bridgetek VM880C Video Interface SPI 40-Pin VQFN-56
- Bridgetek FT800Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek FT801Q-T Graphics Controller IC 48-Pin VQFN
- Bridgetek BT817AQ-T Automotive Advanced Video Engine 96 MHz 1920 x 480 pixel SPI 64-Pin VQFN-64