Aten 4 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel
- RS-stocknr.:
- 191-704
- Fabrikantnummer:
- VS1824KIT
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 472,88
(excl. BTW)
€ 572,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 472,88 |
*prijsindicatie
- RS-stocknr.:
- 191-704
- Fabrikantnummer:
- VS1824KIT
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Device Type | Splitter | |
| Product Type | HDMI Splitter | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 1 | |
| Number of Ports | 4 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Depth | 210mm | |
| Weight | 448g | |
| Standards/Approvals | No | |
| Width | 82mm | |
| Height | 18mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Device Type Splitter | ||
Product Type HDMI Splitter | ||
Video Connection Type HDMI | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 1 | ||
Number of Ports 4 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Depth 210mm | ||
Weight 448g | ||
Standards/Approvals No | ||
Width 82mm | ||
Height 18mm | ||
- Land van herkomst:
- CN
The Aten Kit that includes 1 splitter and 4 / 8 receivers, distributing an HDMI source at up to 4K at 30 Hz (4:4:4) to 4 / 8 displays up to 40m away via a single Cat 6 cable. The system also supports lossless digital audio formats such as LPCM 7.1CH, Dolby TrueHD, Dolby Digital Plus & DTS-HD Master Audio. Only one power adapter for the splitter is needed as a result of the receivers being powered by the splitter thanks to the Power over Cable (PoC) functionality, which also helps avoid cluttered cable installation.
HDMI local output port on splitter for content monitoring or cascading purposes
Power over Cable (PoC) functionality from splitter to receivers to avoid cluttered cable installation
Gerelateerde Links
- Aten 8 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel
- Aten 5 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 3 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 10 Port 1 Input 10 Output HDMI Splitter 4096 x 2160 pixel
- Aten 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 8 Port 1 Input 8 Output HDMI Splitter 4096 x 2160
- Aten 4 Port 1 Input 5 Output HDMI Splitter 4096 x 2160