StarTech.com 2 Port 3 Input 1 Output HDMI Switch 1920 x 1080 pixel
- RS-stocknr.:
- 256-6904
- Fabrikantnummer:
- 2PORT-HDMI-SWITCH-8K
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 85,27
(excl. BTW)
€ 103,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 85,27 |
*prijsindicatie
- RS-stocknr.:
- 256-6904
- Fabrikantnummer:
- 2PORT-HDMI-SWITCH-8K
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Device Type | Switch | |
| Product Type | HDMI Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 2 | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 3 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Audio Connection Type | HDMI | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Depth | 90mm | |
| Width | 44mm | |
| Weight | 87g | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Device Type Switch | ||
Product Type HDMI Switch | ||
Video Connection Type HDMI | ||
Number of Ports 2 | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 3 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Audio Connection Type HDMI | ||
Standards/Approvals No | ||
Height 14mm | ||
Depth 90mm | ||
Width 44mm | ||
Weight 87g | ||
- Land van herkomst:
- CN
StarTech HDMI Switch, 1920x1080 Maximum Resolution, 3 Video Inputs - 2PORT-HDMI-SWITCH-8K
This HDMI switch provides a simple method to route multiple HDMI sources into a single display. It allows selection between connected devices while maintaining standard HDMI audio and video connections, suited to environments where several players or media devices share one output.
Features and Benefits:
• Supports full HD output at 1920x1080 resolution for clear images
• Accepts three video inputs to consolidate multiple sources
• Delivers signal to one output for single-screen operation
• Uses HDMI for both audio and video to simplify cabling
• Compact weight of 87 g for easy portability and placement
• Accepts three video inputs to consolidate multiple sources
• Delivers signal to one output for single-screen operation
• Uses HDMI for both audio and video to simplify cabling
• Compact weight of 87 g for easy portability and placement
Applications
• Used with TV and console setups to switch gameplay sources
• Suitable for Compact AV stations requiring minimal footprint
• Ideal for small meeting rooms with multiple HDMI sources
• Can be used for swapping between media players and PCs
• Suitable for Compact AV stations requiring minimal footprint
• Ideal for small meeting rooms with multiple HDMI sources
• Can be used for swapping between media players and PCs
How many devices can I connect simultaneously?
You can connect three video sources at the same time to the inputs.
What type of cabling is required for audio transmission?
HDMI cabling carries both audio and video over the same connection.
How many displays can show the selected source?
The unit outputs to a single display at any given time.
How portable is the unit for mobile setups?
The switch weighs 87 g, making it simple to transport between locations.
Gerelateerde Links
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920 x 1080 pixel
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 35 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Wi-Fi HDMI 200 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 port HDMI to HDMI Emulator 80 mm Length 1920 x 1080 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI IP Extender 100 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 2 Port 2 Input 1 Output HDMI Switch 1920 x 1080 pixel
- StarTech.com 2 port HDMI to VGA Video Converter HDMI Cable 2 m Length 1920 x 1080 pixel Maximum Resolution