Infineon Multi-Phase Buck, 8-Phase Dual Loop Voltage Regulator 40-Pin
- RS-stocknr.:
- 219-6030
- Fabrikantnummer:
- IR35217MTRPBF
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 219-6030
- Fabrikantnummer:
- IR35217MTRPBF
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Sub Type | 8-Phase Dual Loop Voltage Regulator | |
| Product Type | Voltage Controller | |
| Current Conversion Type | Multi-Phase Buck | |
| Mount Type | Surface | |
| Switching Frequency | 200kHz | |
| Pin Count | 40 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | IR35215 | |
| Automotive Standard | No | |
| Maximum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.3V | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Sub Type 8-Phase Dual Loop Voltage Regulator | ||
Product Type Voltage Controller | ||
Current Conversion Type Multi-Phase Buck | ||
Mount Type Surface | ||
Switching Frequency 200kHz | ||
Pin Count 40 | ||
Length 5mm | ||
Standards/Approvals No | ||
Series IR35215 | ||
Automotive Standard No | ||
Maximum Input Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.3V | ||
The Infineon IR35217 is a dual loop, digital, multi-phase buck controller designed for CPU voltage regulation - it can support up to 8 phases and allows flexible phase assignment between the two loops. The IR35217 can be configured to enter 1 or 2-phase operation and Active diode emulation mode automatically or by command. It offers digitally programmable load line thereby eliminating the need for any external load line setting component. The controller is designed to work with integrated and DCR current sense power stages and provides accurate input and output current reporting.
Digitally programmable load line - no external components are needed to set the load line
Infineon Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost
Auto-phase detection with PID coefficient auto-scaling
I2C/SMBus/PMBus system Interface for reporting of temperature, voltage, current and power telemetry for both loops
Gerelateerde Links
- Infineon IR35217MTRPBF Multi-Phase Buck, 8-Phase Dual Loop Voltage Regulator 40-Pin
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
- Infineon TLD5542-1HIPOW_EVAL Buck Regulator for TLD5542-1
- Infineon Voltage 2.8 V 26-Pin, QFN
- Infineon Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Infineon IR38060MTRPBF Voltage 2.8 V 26-Pin, QFN
- Infineon TLF30682QVS01XUMA1 Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver