Infineon ICE2QR2280GXUMA1, Quasi Resonant 5-Channel 12-Pin, DSO
- RS-stocknr.:
- 222-4809
- Fabrikantnummer:
- ICE2QR2280GXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2500 eenheden)*
€ 1.992,50
(excl. BTW)
€ 2.410,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 0,797 | € 1.992,50 |
*prijsindicatie
- RS-stocknr.:
- 222-4809
- Fabrikantnummer:
- ICE2QR2280GXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Sub Type | Quasi Resonant | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Pin Count | 12 | |
| Maximum Duty Cycle | 0.5% | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 10mm | |
| Series | CoolSETTM-Q1 | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Maximum Input Voltage | 800V | |
| Minimum Operating Temperature | -25°C | |
| Minimum Input Voltage | -0.3V | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Sub Type Quasi Resonant | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Package Type DSO | ||
Pin Count 12 | ||
Maximum Duty Cycle 0.5% | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 10mm | ||
Series CoolSETTM-Q1 | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Maximum Input Voltage 800V | ||
Minimum Operating Temperature -25°C | ||
Minimum Input Voltage -0.3V | ||
The Infineon integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance.
Integrated power IC with 800V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
digital frequency reduction with decreasing load,
cycle-by-cycle current limitation with fold-back correction
built-in digital soft-start